Ohmite SM106031005FE technical specifications.
| Package/Case | Radial |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 1% |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM106031005FE to view detailed technical specifications.
No datasheet is available for this part.