Ohmite SM106032006F technical specifications.
| Height | 8.64mm |
| Lead Diameter | 0.813mm |
| Lead Length | 33mm |
| Lead Pitch | 35.56mm |
| Length | 40.13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 200MR |
| Series | SLIM-MOX |
| Terminal Pitch | 35.56mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM106032006F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.