Ohmite SM106RD-0021E technical specifications.
| Package/Case | SIP |
| Circuit Type | Voltage Divider |
| Height | 0.25inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Per Element | 2.5W |
| Series | SLIM-MOX |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM106RD-0021E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.