
Res Thick Film 1M Ohm 5% 2.5W 50ppm/C Conformal Epoxy RDL Thru-Hole
Ohmite SM108031004J technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 1MR |
| Terminal Pitch | 48.26mm |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SM108031004J to view detailed technical specifications.
No datasheet is available for this part.