Ohmite SM108031006FE technical specifications.
| Package/Case | Radial |
| Lead Diameter | 0.813mm |
| Lead Length | 33mm |
| Lead Pitch | 48.26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 100MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Voltage Rating | 20kV |
| DC Rated Voltage | 20kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM108031006FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.