Ohmite SM108032003F technical specifications.
| Height | 8.64mm |
| Lead Free | Contains Lead |
| Length | 52.8mm |
| Packaging | Bulk |
| Resistance | 200kR |
| Tolerance | 1% |
| DC Rated Voltage | 20kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SM108032003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.