Radial fixed resistor featuring thick film technology with a 2.5W power rating and 1% resistance tolerance. Offers a high resistance value of 200 megaohms and a voltage rating of 20kV, with a DC rated voltage of 15kV. Designed for through-hole mounting with a 48.26mm lead pitch and operates within a temperature range of -55°C to 110°C. This lead-free component is RoHS compliant.
Ohmite SM108032006FE technical specifications.
| Package/Case | Radial |
| Height | 0.34inch |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Pitch | 48.26mm |
| Length | 2.08inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 200MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Terminal Pitch | 48.26mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 20kV |
| DC Rated Voltage | 15kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM108032006FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.