Radial fixed resistor featuring thick film technology with a 2.5W power rating and 2 GΩ resistance. This component offers a 1% resistance tolerance and a 20kV voltage rating. Designed for through-hole mounting, it operates within a temperature range of -55°C to 110°C and has a lead pitch of 48.26mm.
Ohmite SM108032007FE technical specifications.
| Package/Case | Radial |
| Height | 0.34inch |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Pitch | 48.26mm |
| Length | 2.08inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2GR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Terminal Pitch | 48.26mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 20kV |
| DC Rated Voltage | 20kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM108032007FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.