Ohmite SM204031006F technical specifications.
| Height | 15mm |
| Lead Length | 33mm |
| Length | 27.4mm |
| Packaging | Bulk |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| DC Rated Voltage | 10kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SM204031006F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.