Through-hole thick film resistor offering 100M Ohm resistance with a 1% tolerance. Features a 2W power rating and a 10kV voltage rating. Designed with a radial package, 22.86mm terminal pitch, and 0.813mm lead diameter. Operates across a temperature range of -55°C to 110°C.
Ohmite SM204031006FE technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 14.99mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 22.86mm |
| Length | 27.43mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Technology | THICK FILM |
| Terminal Pitch | 22.86mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM204031006FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.