Ohmite SM204031007J technical specifications.
| Height | 15mm |
| Length | 27.4mm |
| Packaging | Bulk |
| Resistance | 1GR |
| Tolerance | 5% |
| DC Rated Voltage | 10kV |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SM204031007J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.