Ohmite SM210035006F technical specifications.
| Height | 14.99mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 60.96mm |
| Length | 65.53mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 500MR |
| Series | SLIM-MOX |
| Terminal Pitch | 60.96mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 25kV |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM210035006F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
