Ohmite SM306021004FE technical specifications.
| Package/Case | Radial |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Power Dissipation | 5.5W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1MR |
| Series | SLIM-MOX |
| Tolerance | 1% |
| Width | 0.07inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM306021004FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
