Ohmite SM308034003F technical specifications.
| Package/Case | Radial |
| Height | 0.84inch |
| Length | 2.08inch |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 400kR |
| Series | SLIM-MOX |
| Tolerance | 1% |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SM308034003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.