Ohmite SM308034004F technical specifications.
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 4MR |
| Terminal Pitch | 48.26mm |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Unconfirmed |
Download the complete datasheet for Ohmite SM308034004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
