Ohmite SM404025005JE technical specifications.
| Height | 25.4mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 22.86mm |
| Length | 25.4mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 50MR |
| RoHS Compliant | Yes |
| Series | SLIM-MOX |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 10kV |
| Width | 1.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite SM404025005JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.