Resistor; Thick Film; Res 500 Megohms; Pwr-Rtg 5 W; Tol 1%; Radial; Planar
Ohmite SM408035006FE technical specifications.
| Package/Case | Radial |
| Depth | 2.54mm |
| Height | 27.69mm |
| Lead Diameter | 0.813mm |
| Lead Pitch | 48.26mm |
| Length | 52.83mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 500MR |
| Series | Slim Mox |
| Technology | THICK FILM |
| Terminal Pitch | 48.26mm |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite SM408035006FE to view detailed technical specifications.
No datasheet is available for this part.