The T-100 Series rotary switch features 12 positions and 1 pole per deck with fixed index stops. It has a silver contact material and can be mounted to a panel. The switch has a current rating of 3A and a DC rated voltage of 20V. It is rated for 120V AC and has a termination of solder.
Ohmite T10012S technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Silver |
| Current Rating | 3A |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Series | T-100 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite T10012S to view detailed technical specifications.
No datasheet is available for this part.