The T504 is a single-pole, four-position rotary switch with a silver contact material. It features a panel mount and a termination of solder. The switch has one deck and a throw configuration of SP4T. It is rated for 120V AC.
Ohmite T504 technical specifications.
| Contact Material | Silver |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite T504 to view detailed technical specifications.
No datasheet is available for this part.