The T505E is a 5-position rotary switch with a single deck and one pole per deck. It features a panel mount design with a silver contact material and fixed index stops. The switch has an actuator length of 12.7mm and is rated for 20V DC and 120V AC. It is part of the T-50 series and has a termination type of solder.
Ohmite T505E technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Series | T-50 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite T505E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.