The T-50 5-Position Rotary Switch is a mechanical switch with a 30° index angle and fixed index stops. It features a silver contact material and a solder termination. The switch has a panel mount and a single deck with one pole per deck. It is rated for 20V DC and 120V AC. The switch has a 12.7mm actuator length and a 5-position configuration.
Ohmite T505SE technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Series | T-50 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite T505SE to view detailed technical specifications.
No datasheet is available for this part.