Ohmite T506 technical specifications.
| Contact Material | Silver |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite T506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.