The T507 from Ohmite is a SP7T rotary switch with a silver contact material. It features a single deck and 7 positions, with a termination type of solder. The switch is designed for panel mount applications and has a voltage rating of 120V AC.
Ohmite T507 technical specifications.
| Contact Material | Silver |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite T507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.