Ohmite T507E technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Silver |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Series | T-50 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite T507E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.