The T-50 SP7T rotary switch is a 7-position, 1-amp switch with a panel mount configuration. It features a silver contact material and a fixed index stop. The switch has a series designation of T-50 and a termination type of solder. It operates within a DC rated voltage of 20V and an AC voltage rating of 120V. The switch has a throw configuration of SP7T and is designed for use in electromechanical applications.
Ohmite T507S technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Series | T-50 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite T507S to view detailed technical specifications.
No datasheet is available for this part.