Ohmite TA025PW150KJE technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Terminal Pitch (mm) | 48.3 |
| Product Length (mm) | 56.39 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 29.7 |
| Number of Terminals | 4 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 3.8 |
| Resistance Value | 150KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 500(DC)|350(AC)V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| Case Style | Glass |
| Fail Safe Fusible Resistor | No |
| Cage Code | 44655 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ohmite TA025PW150KJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.