Ohmite TA025PW20R0J technical specifications.
| Package/Case | Radial |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Lead Length | 3.81mm |
| Length | 2.22inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | Power Chip® TA |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| Width | 29.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TA025PW20R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.