Ohmite TA025PW3R00J technical specifications.
| Package/Case | Radial |
| Height | 1.189inch |
| Length | 2.22inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Number of Terminations | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 3R |
| Series | Power Chip® TA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TA025PW3R00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.