Ohmite TA025PW4R70J technical specifications.
| Height | 6.1mm |
| Length | 56.39mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 4.7R |
| RoHS Compliant | No |
| Series | TA |
| Termination | Radial |
| Tolerance | 5% |
| Width | 29.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TA025PW4R70J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.