The TA025PW8R20JE is a through-hole fixed resistor from Ohmite with a resistance of 8.2 ohms and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 180°C and a maximum power dissipation of 25 watts. The resistor is packaged in a radial package with a terminal pitch of 48.3mm and is available in a bulk packaging quantity of 25. It is lead-free and RoHS compliant.
Ohmite TA025PW8R20JE technical specifications.
| Package/Case | Radial |
| Height | 1.189inch |
| Lead Free | Lead Free |
| Length | 2.22inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | TA |
| Terminal Pitch | 48.3mm |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| Width | 29.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA025PW8R20JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.