Ohmite TA1K0PH25R0K technical specifications.
| Depth | 76.2mm |
| Features | Moisture Resistant |
| Height | 39.31mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Threaded |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 1kW |
| Resistance | 25R |
| RoHS Compliant | No |
| Series | TAP1000 |
| Technology | THICK FILM |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TA1K0PH25R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.