Ohmite TA1K0PH2R50K technical specifications.
| Features | Moisture Resistant |
| Height | 39.31mm |
| Lead Free | Contains Lead |
| Lead Length | 7.62mm |
| Lead/Base Style | Threaded |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Flanges |
| Packaging | Bulk |
| Resistance | 2.5R |
| Series | TAP1000 |
| Technology | THICK FILM |
| Termination | Screw |
| Thickness | 20.3mm |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TA1K0PH2R50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.