High-power fixed resistor, 1kW, 3 Ohm resistance with a 10% tolerance. Features thick film technology, a 2kV DC voltage rating, and chassis mounting via flanges and bolt. Operates across a -55°C to 85°C temperature range and is moisture resistant. This RoHS compliant component utilizes a threaded lead style for screw termination.
Ohmite TA1K0PH3R00KE technical specifications.
| Depth | 76.2mm |
| Features | Moisture Resistant |
| Height | 39.31mm |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 3R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP1000 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 55V |
| DC Rated Voltage | 2kV |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA1K0PH3R00KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.