Ohmite TA203PA1K00JE technical specifications.
| Package/Case | Radial |
| Height | 2.54mm |
| Length | 12.7mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | Power Chip® TA |
| Termination | Radial |
| Tolerance | 5% |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA203PA1K00JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.