Ohmite TA203PA3R30JE technical specifications.
| Length | 12.7mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 3.3R |
| Series | TA |
| Termination | Radial |
| Tolerance | 5% |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA203PA3R30JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.