Ohmite TA205PA180RJ technical specifications.
| Package/Case | Radial |
| Height | 1.02inch |
| Length | 0.5inch |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 180R |
| Series | Power Chip® TA |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TA205PA180RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.