Ohmite TA205PA180RJE technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 180R |
| Series | Power Chip® TA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA205PA180RJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.