Ohmite TA205PA1K80JE technical specifications.
| Package/Case | Radial |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | TA |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA205PA1K80JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.