The TA205PA250RJE is a through-hole fixed resistor from Ohmite with a resistance of 250 ohms and a tolerance of 5%. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is available in a bulk packaging with 25 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Ohmite TA205PA250RJE technical specifications.
| Height | 2.54mm |
| Length | 12.7mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 250R |
| RoHS Compliant | Yes |
| Series | TA |
| Termination | Radial |
| Tolerance | 5% |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA205PA250RJE to view detailed technical specifications.
No datasheet is available for this part.