Ohmite TA207PA4R70J technical specifications.
| Height | 2.54mm |
| Lead Pitch | 5.08mm |
| Length | 19.05mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 4.7R |
| RoHS Compliant | No |
| Series | TA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TA207PA4R70J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.