Chassis mount, thick film general purpose resistor with 15 Ohms resistance and 10% tolerance. Features 2kW maximum power dissipation and a 2kV voltage rating. Operates from -55°C to 85°C and offers moisture resistance. This threaded, flanged component utilizes screw termination and is RoHS compliant.
Ohmite TA2K0PH15R0KE technical specifications.
| Features | Moisture Resistant |
| Height | 39.31mm |
| Lead/Base Style | Threaded |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2kW |
| Mount | Flanges |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP2000 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA2K0PH15R0KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.