High-power, chassis-mount thick film resistor with 50 Ohm resistance and 10% tolerance. Features a 2kW maximum power dissipation and 2kV voltage rating, suitable for operation between -55°C and 85°C. This general-purpose fixed resistor offers moisture resistance and a threaded lead/base style for secure mounting via flanges and bolts.
Ohmite TA2K0PH50R0KE technical specifications.
| Depth | 76.2mm |
| Features | Moisture Resistant |
| Height | 39.31mm |
| Lead/Base Style | Threaded |
| Length | 76.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2kW |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAP2000 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA2K0PH50R0KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.