Ohmite TA303PA100KJE technical specifications.
| Mount | Through Hole |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 7.62mm |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA303PA100KJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.