Ohmite TA310PA100RJE technical specifications.
| Package/Case | Radial |
| Height | 1.02inch |
| Lead Pitch | 7.62mm |
| Length | 25.4mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TA |
| Technology | THICK FILM |
| Terminal Pitch | 7.62mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA310PA100RJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.