Ohmite TA810PW15K0JE technical specifications.
| Package/Case | Radial |
| Height | 1.02inch |
| Length | 1.085inch |
| Max Power Dissipation | 10W |
| Number of Terminations | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | Power Chip® TA |
| Tolerance | 5% |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TA810PW15K0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.