
20W through-hole mount fixed resistor with 1.5 ohm resistance and 5% tolerance. Features metal glaze/thick film construction, 350V voltage rating, and a TO-220 package. Operates from -55°C to 175°C with 100ppm/°C temperature coefficient. Moisture resistant and lead-free, this RoHS compliant component is supplied in bulk packaging.
Ohmite TAH20P1R50JE technical specifications.
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Diameter | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.34mm |
| Length | 0.41inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | TAH |
| Terminal Pitch | 5.34mm |
| Termination | Radial |
| Thickness | 3.44mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAH20P1R50JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.