Ohmite TAH20P200RJ technical specifications.
| Height | 3.44mm |
| Lead Diameter | 1.4mm |
| Lead Pitch | 5.34mm |
| Length | 16.52mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Resistance | 200R |
| Series | TAH |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 10.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TAH20P200RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.