
The TAH20P3K30JE is a through-hole resistor from Ohmite with a 3.3k ohm resistance and 5% tolerance. It has a maximum power dissipation of 20W and a voltage rating of 350V. The resistor is packaged in a TO-220-2 case and is moisture resistant. It is available in a bulk packaging quantity of 25 units. The resistor has a lead diameter of 1.4mm and a lead pitch of 5.34mm. It is RoHS compliant and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Ohmite TAH20P3K30JE technical specifications.
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Diameter | 1.4mm |
| Lead Pitch | 5.34mm |
| Length | 0.41inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | TAH |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAH20P3K30JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.