Ohmite TAH20P5R60J technical specifications.
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Free | Contains Lead |
| Length | 0.41inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 5.6R |
| Series | TAH |
| Terminal Pitch | 5.34mm |
| Termination | Radial |
| Thickness | 3.44mm |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| Width | 0.125inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TAH20P5R60J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.