20W thick film fixed resistor with 75 ohm resistance and 5% tolerance. Features a TO-220 package for through-hole mounting, a 350V voltage rating, and operates from -55°C to 175°C. This moisture-resistant component is RoHS compliant and designed for general applications.
Ohmite TAH20P75R0JE technical specifications.
| Package/Case | TO-220 |
| Features | Moisture Resistant |
| Height | 0.65inch |
| Lead Diameter | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.34mm |
| Length | 0.41inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 75R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TAH |
| Terminal Pitch | 5.34mm |
| Termination | Radial |
| Thickness | 3.44mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 10.67mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TAH20P75R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.